UCF4017026FF005008-10.0M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 10MHz Nom, LCC-4

Overview of UCF4017026FF005008-10.0M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UCF4017026FF005008-10.0M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCF4017026FF005008-10.0M by Pletronics Inc

UCF4017026FF005008-10.0M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC-4
Reach Compliance Code
compliant
Aging
1 PPM/YEAR
Control Voltage-Max
1.5 V
Control Voltage-Min
0.3 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
65 °C
Operating Temperature-Min
-15 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,77/53
Physical Dimension
2.5mm x 2.0mm x 0.7mm
Supply Current-Max
3 mA
Supply Voltage-Max
2.6 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Want to compare parts?
  1. UCF4017026FF005008-10.0M
    Pletronics Inc
    Clipped Sine Output Oscillator, 10MHz Nom, LCC-4
    VS

Alternate Parts for UCF4017026FF005008-10.0M

This table gives cross-reference parts and alternative options found for UCF4017026FF005008-10.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCF4017026FF005008-10.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCF4017026KK005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026KK005008-10.0M
UCF4017026HJ005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026HJ005008-10.0M
UCF4017026FG005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026FG005008-10.0M
UCF4017026EE005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026EE005008-10.0M
UCF4017026GA005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026GA005008-10.0M
UCF4017026EH005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026EH005008-10.0M
UCF4017026KD005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026KD005008-10.0M
UCF4017026FC005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026FC005008-10.0M
UCF4017026CB005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026CB005008-10.0M
UCF4017026DE005008-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4017026FF005008-10.0M vs UCF4017026DE005008-10.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCF4017026FF005008-10.0M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCF4017026FF005008-10.0M by Pletronics Inc

Select Manufacturer
Which Manufacturer of UCF4017026FF005008-10.0M would you like to use for your alert(s)?
  • Please alert me when UCF4017026FF005008-10.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCF4017026FF005008-10.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCF4017026FF005008-10.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCF4017026FF005008-10.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCF4017026FF005008-10.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCF4017026FF005008-10.0M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: