UCE4017031GH015005-10.00M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN

Overview of UCE4017031GH015005-10.00M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for UCE4017031GH015005-10.00M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCE4017031GH015005-10.00M by Pletronics Inc

UCE4017031GH015005-10.00M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC,4 PIN
Reach Compliance Code
compliant
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
1.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.09X.12,91/67
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Supply Current-Max
3 mA
Supply Voltage-Max
3.1 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Want to compare parts?
  1. UCE4017031GH015005-10.00M
    Pletronics Inc
    Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN
    VS

Alternate Parts for UCE4017031GH015005-10.00M

This table gives cross-reference parts and alternative options found for UCE4017031GH015005-10.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCE4017031GH015005-10.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCE4017031KF015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031KF015005-10.00M
UCE4017031GJ015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031GJ015005-10.00M
UCE4017031JK015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031JK015005-10.00M
UCE4017031BF015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031BF015005-10.00M
UCE4017031EC015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031EC015005-10.00M
UCE4017031EA015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031EA015005-10.00M
UCE4017031JF015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031JF015005-10.00M
UCE4017031HF015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031HF015005-10.00M
UCE4017031JD015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031JD015005-10.00M
UCE4017031HD015005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031GH015005-10.00M vs UCE4017031HD015005-10.00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCE4017031GH015005-10.00M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCE4017031GH015005-10.00M by Pletronics Inc

Select Manufacturer
Which Manufacturer of UCE4017031GH015005-10.00M would you like to use for your alert(s)?
  • Please alert me when UCE4017031GH015005-10.00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCE4017031GH015005-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCE4017031GH015005-10.00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCE4017031GH015005-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCE4017031GH015005-10.00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCE4017031GH015005-10.00M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: