Datasheets
UCE4017031CB010008-19.44M by: Pletronics Inc

Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN

Part Details for UCE4017031CB010008-19.44M by Pletronics Inc

Overview of UCE4017031CB010008-19.44M by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Part Details for UCE4017031CB010008-19.44M

UCE4017031CB010008-19.44M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCE4017031CB010008-19.44M Part Data Attributes

UCE4017031CB010008-19.44M Pletronics Inc
Buy Now Datasheet
Compare Parts:
UCE4017031CB010008-19.44M Pletronics Inc Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PLETRONICS INC
Package Description LCC,4 PIN
Reach Compliance Code compliant
Aging 1 PPM/YEAR
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 8 ppm
Frequency Stability 1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 19.44 MHz
Operating Temperature-Max 45 °C
Operating Temperature-Min
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.09X.12,91/67
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Supply Current-Max 3 mA
Supply Voltage-Max 3.1 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic

Alternate Parts for UCE4017031CB010008-19.44M

This table gives cross-reference parts and alternative options found for UCE4017031CB010008-19.44M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCE4017031CB010008-19.44M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCE4027031EK010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4027031EK010008-19.44M
UCE4017031LC010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4017031LC010008-19.44M
UCE4024031AA010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4024031AA010008-19.44M
UCE4017031HC010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4017031HC010008-19.44M
UCE4027031AK010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4027031AK010008-19.44M
UCE4027031GC010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4027031GC010008-19.44M
UCE4029031EC010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC, 4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4029031EC010008-19.44M
UCE4027031JC010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC,4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4027031JC010008-19.44M
UCE4029031HC010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC, 4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4029031HC010008-19.44M
UCE4029031JF010008-19.44M Clipped Sine Output Oscillator, 19.44MHz Nom, LCC, 4 PIN Pletronics Inc UCE4017031CB010008-19.44M vs UCE4029031JF010008-19.44M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCE4017031CB010008-19.44M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCE4017031CB010008-19.44M by Pletronics Inc

Select Manufacturer
Which Manufacturer of UCE4017031CB010008-19.44M would you like to use for your alert(s)?
  • Please alert me when UCE4017031CB010008-19.44M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCE4017031CB010008-19.44M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCE4017031CB010008-19.44M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCE4017031CB010008-19.44M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCE4017031CB010008-19.44M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCE4017031CB010008-19.44M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: