Part Details for UCE4017026EB020008-10.00M by Pletronics Inc
Overview of UCE4017026EB020008-10.00M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for UCE4017026EB020008-10.00M
UCE4017026EB020008-10.00M CAD Models
UCE4017026EB020008-10.00M Part Data Attributes
|
UCE4017026EB020008-10.00M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
UCE4017026EB020008-10.00M
Pletronics Inc
Clipped Sine Output Oscillator, 10MHz Nom, LCC,4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | LCC,4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,91/67 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 2.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |
Alternate Parts for UCE4017026EB020008-10.00M
This table gives cross-reference parts and alternative options found for UCE4017026EB020008-10.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCE4017026EB020008-10.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.