Power Circuits
UCD7232RTJT
Texas Instruments
Description: Digital Control Compatible Synchronous-Buck Gate Driver with Current Sense and Fault Protection 20-QFN -40 to 125

Overview of UCD7232RTJT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
UCD7232RTJT Texas Instruments Digital Control Compatible Synchronous-Buck Gate Driver with Current Sense and Fault Protection 20-QFN -40 to 125

Price & Stock for UCD7232RTJT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-UCD7232RTJTCT-ND
DigiKey IC GATE DRVR HALF-BRIDGE 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $1.9800
  • 10 $1.4070
  • 25 $1.2636
  • 100 $1.1058
  • 250 $0.7925
$0.7925 / $1.9800 Buy Now
DISTI # 595-UCD7232RTJT
Mouser Electronics Gate Drivers Dig Cntrl Comp Sync Buck Gate Driver RoHS: Compliant 0
  • 1 $1.8900
  • 10 $1.6100
  • 100 $1.3700
  • 250 $0.9000
  • 500 $0.7920
$0.7920 / $1.8900 Order Now
Ameya Holding Limited IC SYNC BUCK GATE DVR 20QFN 1000
RFQ

CAD Models for UCD7232RTJT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCD7232RTJT by Texas Instruments

UCD7232RTJT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
4.7 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.7 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. UCD7232RTJT
    Texas Instruments
    Digital Control Compatible Synchronous-Buck Gate Driver with Current Sense and Fault Protection 20-QFN -40 to 125
    VS

Alternate Parts for UCD7232RTJT

This table gives cross-reference parts and alternative options found for UCD7232RTJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD7232RTJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCD7232RTJR Digital Control Compatible Synchronous-Buck Gate Driver with Current Sense and Fault Protection 20-QFN -40 to 125 Texas Instruments UCD7232RTJT vs UCD7232RTJR
Part Number Description Manufacturer Compare
UCD7232RTJR Digital Control Compatible Synchronous-Buck Gate Driver with Current Sense and Fault Protection 20-QFN -40 to 125 Texas Instruments UCD7232RTJT vs UCD7232RTJR

Related Parts for UCD7232RTJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCD7232RTJT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCD7232RTJT by Texas Instruments

Select Manufacturer
Which Manufacturer of UCD7232RTJT would you like to use for your alert(s)?
  • Please alert me when UCD7232RTJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCD7232RTJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCD7232RTJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCD7232RTJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCD7232RTJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCD7232RTJT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: