Datasheets
UCD1H010MCL1MS by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT

Part Details for UCD1H010MCL1MS by Nichicon Corporation

Overview of UCD1H010MCL1MS by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for UCD1H010MCL1MS

UCD1H010MCL1MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCD1H010MCL1MS Part Data Attributes

UCD1H010MCL1MS Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UCD1H010MCL1MS Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description , 1717
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 30 mA
Size Code 1717
Surface Mount YES
Tan Delta 0.1
Terminal Finish TIN BISMUTH
Terminal Shape FLAT

Alternate Parts for UCD1H010MCL1MS

This table gives cross-reference parts and alternative options found for UCD1H010MCL1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1H010MCL1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EHV010M50BAATA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717 Hitano Enterprise Corp UCD1H010MCL1MS vs EHV010M50BAATA
UWT1H010MCL2GBL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1313, CHIP Nichicon Corporation UCD1H010MCL1MS vs UWT1H010MCL2GBL
RVS-50V010MU-R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP ELNA America Inc UCD1H010MCL1MS vs RVS-50V010MU-R
EHV010M50AAT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717 Hitano Enterprise Corp UCD1H010MCL1MS vs EHV010M50AAT35
EZV1R0M50BAAT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Hitano Enterprise Corp UCD1H010MCL1MS vs EZV1R0M50BAAT3
EHV010M50BAT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717 Hitano Enterprise Corp UCD1H010MCL1MS vs EHV010M50BAT1
50CV1FN Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CAN SUN Electronic Industries Corporation UCD1H010MCL1MS vs 50CV1FN
EHV010M50RATA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717 Hitano Enterprise Corp UCD1H010MCL1MS vs EHV010M50RATA
CVK-1H010MD60-R-LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 1717, ROHS COMPLIANT Cal-Chip Electronics UCD1H010MCL1MS vs CVK-1H010MD60-R-LF
EHV010M50AAT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717 Hitano Enterprise Corp UCD1H010MCL1MS vs EHV010M50AAT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCD1H010MCL1MS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCD1H010MCL1MS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCD1H010MCL1MS would you like to use for your alert(s)?
  • Please alert me when UCD1H010MCL1MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCD1H010MCL1MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCD1H010MCL1MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCD1H010MCL1MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCD1H010MCL1MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCD1H010MCL1MS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: