Part Details for UCC3921NG4 by Texas Instruments
Overview of UCC3921NG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for UCC3921NG4
UCC3921NG4 CAD Models
UCC3921NG4 Part Data Attributes
|
UCC3921NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3921NG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, GREEN, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 9.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC3921NG4
This table gives cross-reference parts and alternative options found for UCC3921NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3921NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1921J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UCC3921NG4 vs UCC1921J |
UCC2921NG4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8, Power Management Circuit | Texas Instruments | UCC3921NG4 vs UCC2921NG4 |
UCC2921J | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UCC3921NG4 vs UCC2921J |
UCC3921N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PACKAGE-8 | Rochester Electronics LLC | UCC3921NG4 vs UCC3921N |