Part Details for UCC3921N by Unitrode Corporation
Overview of UCC3921N by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for UCC3921N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3921N-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, AD Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3700 In Stock |
|
$2.3100 | Buy Now |
|
Rochester Electronics | UCC3921 Latchable Negative Floating Single, Hot-Swap IC Commercial Temp. ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3700 |
|
$1.9800 / $2.3300 | Buy Now |
Part Details for UCC3921N
UCC3921N CAD Models
UCC3921N Part Data Attributes
|
UCC3921N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3921N
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |