Part Details for UCC3813PWTR-1 by Unitrode Corporation
Overview of UCC3813PWTR-1 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3813PWTR-3 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP 0 to 70 | |
UCC3813PWTR-3G4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP 0 to 70 | |
UCC3813PWTR-5 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP 0 to 70 |
Part Details for UCC3813PWTR-1
UCC3813PWTR-1 CAD Models
UCC3813PWTR-1 Part Data Attributes
|
UCC3813PWTR-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3813PWTR-1
Unitrode Corporation
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, TSSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | TSSOP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |