Power Circuits
UCC3813N-2G4
Texas Instruments
Description: Economy BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 100% duty cycle, 0C to 70C 8-PDIP 0 to 70

Overview of UCC3813N-2G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UCC3813N-2G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC3813N-2G4 by Texas Instruments

UCC3813N-2G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
9.3 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Max
5.075 V
Output Voltage-Min
4.925 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
30 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
52 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UCC3813N-2G4
    Texas Instruments
    Economy BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
    VS

Alternate Parts for UCC3813N-2G4

This table gives cross-reference parts and alternative options found for UCC3813N-2G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3813N-2G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2813N-2G4 1A SWITCHING CONTROLLER, 52kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Texas Instruments UCC3813N-2G4 vs UCC2813N-2G4
UCC2813J-2 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 Texas Instruments UCC3813N-2G4 vs UCC2813J-2
UCC2813N-2 Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 100% duty cycle, -40C to 85C 8-PDIP -40 to 85 Texas Instruments UCC3813N-2G4 vs UCC2813N-2
Part Number Description Manufacturer Compare
UCC3813D-2G4 Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 Texas Instruments UCC3813N-2G4 vs UCC3813D-2G4
UCC3813D-3 Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO, 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC3813N-2G4 vs UCC3813D-3
UCC3813DTR-3G4 Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 Texas Instruments UCC3813N-2G4 vs UCC3813DTR-3G4
UCC2813DTR-4G4 Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UCC3813N-2G4 vs UCC2813DTR-4G4
UCC3813D-2 Economy BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC3813N-2G4 vs UCC3813D-2
UCC3813DTR-4 Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC3813N-2G4 vs UCC3813DTR-4
UCC2813DTR-3G4 Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO, 100% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UCC3813N-2G4 vs UCC2813DTR-3G4
UCC3813DTR-2G4 Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 Texas Instruments UCC3813N-2G4 vs UCC3813DTR-2G4
UCC2813DTR-1G4 Low Power Economy BiCMOS Current Mode PWM 8-SOIC -40 to 85 Texas Instruments UCC3813N-2G4 vs UCC2813DTR-1G4
UCC2813-3QDRQ1 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UCC3813N-2G4 vs UCC2813-3QDRQ1

Related Parts for UCC3813N-2G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3813N-2G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3813N-2G4 by Texas Instruments

  • Please alert me when UCC3813N-2G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC3813N-2G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3813N-2G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC3813N-2G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3813N-2G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3813N-2G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: