Part Details for UCC3810N by Rochester Electronics LLC
Overview of UCC3810N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3810N
UCC3810N CAD Models
UCC3810N Part Data Attributes
|
UCC3810N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC3810N
Rochester Electronics LLC
1A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC3810N
This table gives cross-reference parts and alternative options found for UCC3810N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3810N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3810NG4 | 1A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | UCC3810N vs UCC3810NG4 |
UCC3810N | Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UCC3810N vs UCC3810N |
UCC2810N | Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | UCC3810N vs UCC2810N |
UCC2810J | 1A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UCC3810N vs UCC2810J |
UCC2810NG4 | Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | UCC3810N vs UCC2810NG4 |
UCC1810J | 1A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UCC3810N vs UCC1810J |