-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, 0°C to 70°C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC38083D
|
Mouser Electronics | Switching Controllers Crnt Mode Push-Pull w/Prog Slope Comp RoHS: Compliant | 614 |
|
$1.9700 / $3.6800 | Buy Now |
|
Rochester Electronics | UCC38083 Current Mode Push-Pull PWM With Programmable Slope Compensation RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 855 |
|
$1.7000 / $2.0000 | Buy Now |
|
ComSIT USA | 8-PIN CURRENT MODE PUSH-PULL PWM CONTROLLER WITH PROGRAMMABLE SLOPE COMPENSATION Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC38083D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC38083D
Texas Instruments
Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, 0°C to 70°C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 12.5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC38083D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC38083D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC38083DG4 | Current Mode Push-Pull PWM With Programmable Slope Compensation 8-SOIC 0 to 70 | Texas Instruments | UCC38083D vs UCC38083DG4 |
UCC28083DG4 | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC38083D vs UCC28083DG4 |
UCC28083DRG4 | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC38083D vs UCC28083DRG4 |
UCC28083D | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC38083D vs UCC28083D |
UCC28083DR | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC38083D vs UCC28083DR |