Power Circuits
UCC3800DTRG4
Texas Instruments
Description: 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8

Overview of UCC3800DTRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC3800DTRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   478
RFQ

CAD Models for UCC3800DTRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC3800DTRG4 by Texas Instruments

UCC3800DTRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UCC3800DTRG4
    Texas Instruments
    1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for UCC3800DTRG4

This table gives cross-reference parts and alternative options found for UCC3800DTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3800DTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/03624-01XE Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs V62/03624-01XE
UCC2800DTRG4 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800DTRG4
UCC2800DTR 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800DTR
UCC2800QDRQ1 Automotive 12V VCC single ended 1MHz current mode PWM controller with 7.2V/6.9V UVLO 100% duty cycle 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800QDRQ1
UCC2800DG4 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800DG4
UCC3800D 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC3800DTRG4 vs UCC3800D
UCC2800QDREP Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800QDREP
UCC2800D 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800D
UCC3800DTR 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC3800DTRG4 vs UCC3800DTR
Part Number Description Manufacturer Compare
UCC2801QDRQ1G4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC3800DTRG4 vs UCC2801QDRQ1G4
UCC2804QDREP Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2804QDREP
UCC2805QDREP Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2805QDREP
V62/03624-01XE Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs V62/03624-01XE
UCC2800DG4 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800DG4
UCC3800D 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC3800DTRG4 vs UCC3800D
V62/03624-07XE Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -55 to 125 Texas Instruments UCC3800DTRG4 vs V62/03624-07XE
UCC28019DG4 8-Pin Continuous Conduction Mode (CCM) PFC Controller 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC28019DG4
UCC2801MDREPG4 1A SWITCHING CONTROLLER, 52kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments UCC3800DTRG4 vs UCC2801MDREPG4
UCC2800DTR 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 Texas Instruments UCC3800DTRG4 vs UCC2800DTR

Related Parts for UCC3800DTRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3800DTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3800DTRG4 by Texas Instruments

  • Please alert me when UCC3800DTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC3800DTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3800DTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC3800DTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3800DTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3800DTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: