Part Details for UCC3588PW by Rochester Electronics LLC
Overview of UCC3588PW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3588PW
UCC3588PW CAD Models
UCC3588PW Part Data Attributes
|
UCC3588PW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC3588PW
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO16, GREEN, TSSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 1.3 TO 2.05V AND 2.1 TO 3.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 800 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for UCC3588PW
This table gives cross-reference parts and alternative options found for UCC3588PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3588PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3588PWTR | 5-Bit Programmable Output BiCMOS Power Supply Buck Controller 16-TSSOP 0 to 70 | Texas Instruments | UCC3588PW vs UCC3588PWTR |
UCC3588PW | 5-Bit Programmable Output BiCMOS Power Supply Buck Controller 16-TSSOP 0 to 70 | Texas Instruments | UCC3588PW vs UCC3588PW |
UCC3588PWG4 | 5-Bit Programmable Output BiCMOS Power Supply Buck Controller 16-TSSOP 0 to 70 | Texas Instruments | UCC3588PW vs UCC3588PWG4 |