Part Details for UCC35706DTRG4 by Texas Instruments
Overview of UCC35706DTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC35706DTRG4
UCC35706DTRG4 CAD Models
UCC35706DTRG4 Part Data Attributes
|
UCC35706DTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC35706DTRG4
Texas Instruments
0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC35706DTRG4
This table gives cross-reference parts and alternative options found for UCC35706DTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC35706DTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC35706D | 15V voltage mode 4MHz PWM controller with 12V/8.0V UVLO , 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC35706DTRG4 vs UCC35706D |
UCC35706DTR | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | Texas Instruments | UCC35706DTRG4 vs UCC35706DTR |
UCC25706DG4 | High Speed Voltage Mode Pulse Width Modulator 8-SOIC -40 to 85 | Texas Instruments | UCC35706DTRG4 vs UCC25706DG4 |
UCC25706D | 15V voltage mode 4MHz PWM controller with 12V/8.0V UVLO , -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC35706DTRG4 vs UCC25706D |