-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency CCM PFC/LLC Combination controller 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC29950D-ND
|
DigiKey | IC PFC CTRLR CCM 109KHZ 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4958 In Stock |
|
$1.3500 | Buy Now |
DISTI #
296-41145-5-ND
|
DigiKey | IC PFC CTRLR CCM 109KHZ 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
12 In Stock |
|
$1.2945 / $2.7900 | Buy Now |
DISTI #
595-UCC29950D
|
Mouser Electronics | Power Factor Correction - PFC CCM PFC and LLC Combo Controller RoHS: Compliant | 82 |
|
$1.2100 / $2.7900 | Buy Now |
|
Rochester Electronics | UCC29950 CCM PFC and LLC Combo Controller RoHS: Compliant Status: Active Min Qty: 1 | 4958 |
|
$1.1600 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC29950D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC29950D
Texas Instruments
High Efficiency CCM PFC/LLC Combination controller 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROPRIETARY HYBRID METHOD COMBINES BOTH AVERAGE AND PEAK-MODE CONTROL METHODS | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |