Part Details for UCC2917N by Texas Instruments
Overview of UCC2917N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC2917N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11725 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for UCC2917N
UCC2917N CAD Models
UCC2917N Part Data Attributes
|
UCC2917N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2917N
Texas Instruments
Positive Floating Single, Hot-Swap IC Industrial Temp. Range 16-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCC2917N
This table gives cross-reference parts and alternative options found for UCC2917N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2917N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1917J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, DIP-16 | Texas Instruments | UCC2917N vs UCC1917J |
UCC3917N | Positive Floating Single, Hot-Swap IC Commercial Temp. 16-PDIP 0 to 70 | Texas Instruments | UCC2917N vs UCC3917N |
UCC2917J | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UCC2917N vs UCC2917J |
UCC1917J | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UCC2917N vs UCC1917J |