Power Circuits
UCC29002D/1G4
Texas Instruments
Description: Advanced 8-pin Load Share Controller 8-SOIC -40 to 105

Overview of UCC29002D/1G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UCC29002D/1G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC29002D/1G4 by Texas Instruments

UCC29002D/1G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
3.5 mA
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UCC29002D/1G4
    Texas Instruments
    Advanced 8-pin Load Share Controller 8-SOIC -40 to 105
    VS

Alternate Parts for UCC29002D/1G4

This table gives cross-reference parts and alternative options found for UCC29002D/1G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC29002D/1G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC29002D/1 Advanced 8 pin load share controller, -40°C to 105°C 8-SOIC -40 to 105 Texas Instruments UCC29002D/1G4 vs UCC29002D/1
UCC29002D/1R 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments UCC29002D/1G4 vs UCC29002D/1R
UCC29002DR/1G4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC29002D/1G4 vs UCC29002DR/1G4
Part Number Description Manufacturer Compare
UCC29002DG4 Advanced 8 pin load share controller, -40°C to 105°C 8-SOIC -40 to 105 Texas Instruments UCC29002D/1G4 vs UCC29002DG4
UCC29002DGK/1R 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments UCC29002D/1G4 vs UCC29002DGK/1R
UCC29002DRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC29002D/1G4 vs UCC29002DRG4
UCC29002D/1 Advanced 8 pin load share controller, -40°C to 105°C 8-SOIC -40 to 105 Texas Instruments UCC29002D/1G4 vs UCC29002D/1
UCC29002D/1R 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments UCC29002D/1G4 vs UCC29002D/1R
UCC29002DR Advanced 8 pin load share controller, -40°C to 105°C 8-SOIC -40 to 105 Texas Instruments UCC29002D/1G4 vs UCC29002DR
UCC29002DGKR Advanced 8 pin load share controller, -40°C to 105°C 8-VSSOP -40 to 105 Texas Instruments UCC29002D/1G4 vs UCC29002DGKR
UCC29002DR/1G4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC29002D/1G4 vs UCC29002DR/1G4
UCC29002PE4 Advanced 8-pin Load Share Controller 8-PDIP -40 to 105 Texas Instruments UCC29002D/1G4 vs UCC29002PE4
UCC29002DGKG4 Advanced 8-pin Load Share Controller 8-VSSOP -40 to 105 Texas Instruments UCC29002D/1G4 vs UCC29002DGKG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC29002D/1G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC29002D/1G4 by Texas Instruments

  • Please alert me when UCC29002D/1G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC29002D/1G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC29002D/1G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC29002D/1G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC29002D/1G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC29002D/1G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: