Power Circuits
UCC28633D
Texas Instruments
Description: High power Flyback controller with PSR, peak power mode, X-Cap discharge, Adj CC limit, freq dither 7-SOIC -40 to 125

Overview of UCC28633D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UCC28633D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC28633D-ND
DigiKey IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 7045
In Stock
  • 263 $1.1400
$1.1400 Buy Now
DISTI # 296-39832-5-ND
DigiKey IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.3600
  • 10 $2.1200
  • 75 $1.9997
  • 150 $1.7038
  • 300 $1.5998
  • 525 $1.3999
  • 1,050 $1.1599
  • 2,550 $1.0799
  • 5,025 $1.0399
$1.0399 / $2.3600 Buy Now
DISTI # 595-UCC28633D
Mouser Electronics Switching Controllers 7-SOIC -40 to 125 RoHS: Compliant 126
  • 1 $2.4100
  • 10 $2.1700
  • 75 $1.7400
  • 300 $1.5900
  • 525 $1.3900
  • 1,050 $1.1500
  • 2,550 $1.0700
  • 5,025 $1.0300
$1.0300 / $2.4100 Buy Now
Rochester Electronics UCC28633 High Power Flyback Controller with Primary-Side Regulation and Peak Power Mode RoHS: Compliant Status: Active Min Qty: 1 7045
  • 1 $1.1600
  • 25 $1.1300
  • 100 $1.0900
  • 500 $1.0400
  • 1,000 $0.9818
$0.9818 / $1.1600 Buy Now
Ameya Holding Limited IC REG CTRLR FLYBK ISO 7SOIC 14171
RFQ

CAD Models for UCC28633D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC28633D by Texas Instruments

UCC28633D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN FM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G7
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
120 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UCC28633D
    Texas Instruments
    High power Flyback controller with PSR, peak power mode, X-Cap discharge, Adj CC limit, freq dither 7-SOIC -40 to 125
    VS

Alternate Parts for UCC28633D

This table gives cross-reference parts and alternative options found for UCC28633D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28633D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC28633DR High power Flyback controller with PSR, peak power mode, X-Cap discharge, Adj CC limit, freq dither 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28633DR
Part Number Description Manufacturer Compare
UCC28630D High power Flyback controller with PSR, peak power mode, X-Cap discharge, and freq dither 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28630D
UCC28631D High power Flyback controller with PSR, peak power mode, and Frequency Dither 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28631D
NCP1360AABCYSNT1G Low Power Offline Constant Current & Constant Voltage Primary Side PWM Current-Mode Controller, 3000-REEL onsemi UCC28633D vs NCP1360AABCYSNT1G
UCC28634D High power Flyback controller with PSR, peak power mode, Adj CC limit and Frequency Dither 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28634D
UCC28631DR High power Flyback controller with PSR, peak power mode, and Frequency Dither 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28631DR
UCC28632DR High power Flyback controller with PSR and peak power mode 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28632DR
UCC28634DR High power Flyback controller with PSR, peak power mode, Adj CC limit and Frequency Dither 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28634DR
UCC28633DR High power Flyback controller with PSR, peak power mode, X-Cap discharge, Adj CC limit, freq dither 7-SOIC -40 to 125 Texas Instruments UCC28633D vs UCC28633DR

Related Parts for UCC28633D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC28633D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC28633D by Texas Instruments

  • Please alert me when UCC28633D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC28633D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC28633D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC28633D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC28633D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC28633D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: