-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PFC/PWM Combination controllers with 16V/9.7V VCC UVLO, 6.75V/5.3V PWM UVLO and 1:1 Freq.Ratio 20-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC28510DW-TI-ND
|
DigiKey | IC PFC CTR AVERAGE 200KHZ 20SOIC Min Qty: 87 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
7755 In Stock |
|
$3.4500 | Buy Now |
DISTI #
296-14218-5-ND
|
DigiKey | IC PFC CTR AVERAGE 200KHZ 20SOIC Min Qty: 87 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$4.7130 | Buy Now |
DISTI #
595-UCC28510DW
|
Mouser Electronics | Power Factor Correction - PFC Advanced PFC/PWM Comb Controller RoHS: Compliant | 121 |
|
$4.1100 / $6.4100 | Buy Now |
|
Rochester Electronics | UCC28510 Advanced PFC/PWM Combination Controllers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7755 |
|
$2.9700 / $3.4900 | Buy Now |
|
Ameya Holding Limited | SOIC 20/A°/ADVANCED PFC/PWM COMBINATION CONTROLLERS | 5950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28510DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28510DW
Texas Instruments
PFC/PWM Combination controllers with 16V/9.7V VCC UVLO, 6.75V/5.3V PWM UVLO and 1:1 Freq.Ratio 20-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PEAK CURRENT MODE ALSO AVAILABLE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for UCC28510DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28510DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28510DWR | 3.5A POWER FACTOR CONTROLLER WITH POST REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UCC28510DW vs UCC28510DWR |
UCC28510DWG4 | Advanced PFC/PWM Combination Controllers 20-SOIC -40 to 105 | Texas Instruments | UCC28510DW vs UCC28510DWG4 |