Part Details for UCC28501DW by Rochester Electronics LLC
Overview of UCC28501DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28501DW | Texas Instruments | BiCMOS PFC/PWM Combination Controller 20-SOIC -55 to 125 |
Part Details for UCC28501DW
UCC28501DW CAD Models
UCC28501DW Part Data Attributes
|
UCC28501DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC28501DW
Rochester Electronics LLC
1.2A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UCC28501DW
This table gives cross-reference parts and alternative options found for UCC28501DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28501DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28501DWG4 | PFC/PWM Combination controller with 10.5V/10V VCC UVLO and 6.75V/5.5V)PWM UVLO,-40°C to 85°C 20-SOIC -55 to 125 | Texas Instruments | UCC28501DW vs UCC28501DWG4 |
UCC28501DW | PFC/PWM Combination controller with 10.5V/10V VCC UVLO and 6.75V/5.5V)PWM UVLO,-40°C to 85°C 20-SOIC -55 to 125 | Texas Instruments | UCC28501DW vs UCC28501DW |
UCC28501DWTRG4 | 1.2A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UCC28501DW vs UCC28501DWTRG4 |