Part Details for UCC283TD-3 by Texas Instruments
Overview of UCC283TD-3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UCC283TD-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 3 |
|
RFQ |
Part Details for UCC283TD-3
UCC283TD-3 CAD Models
UCC283TD-3 Part Data Attributes
|
UCC283TD-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC283TD-3
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BICMOS, PSSO3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, TO-263, D2PAK-3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.45 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.58 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% | |
Width | 9.015 mm |
Alternate Parts for UCC283TD-3
This table gives cross-reference parts and alternative options found for UCC283TD-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC283TD-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC283TDTR-3 | 3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from -40°C to +85°C 3-DDPAK/TO-263 | Texas Instruments | UCC283TD-3 vs UCC283TDTR-3 |