-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11410-5-ND
|
DigiKey | IC PFC CTR AVERAGE 220KHZ 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
150 In Stock |
|
$2.1681 / $4.3200 | Buy Now |
DISTI #
595-UCC2817D
|
Mouser Electronics | Power Factor Correction - PFC BiCMOS Power Factor Preregulator RoHS: Compliant | 10 |
|
$2.1600 / $4.3100 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Rochester Electronics | UCC2817 BiCMOS Power Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.0000 / $2.3500 | Buy Now |
DISTI #
UCC2817D
|
TME | IC: PMIC, PFC controller, SO16, -40÷85°C, Usup: 16÷18V, tube, SMPS Min Qty: 1 | 8 |
|
$2.5500 / $3.5700 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PFC controller, SO16, -40÷85°C, Usup: 16V, tube, 2÷95% | 6360 |
|
RFQ | |
|
Chip1Cloud | IC PFC CTRLR AVERAGE CURR 16SOIC | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2817D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2817D
Texas Instruments
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2817D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2817D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3817ADG4 | BiCMOS Power Factor Preregualtor 16-SOIC 0 to 70 | Texas Instruments | UCC2817D vs UCC3817ADG4 |
UCC3817DG4 | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC2817D vs UCC3817DG4 |
UCC3817D | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | UCC2817D vs UCC3817D |
UCC3817DR | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC2817D vs UCC3817DR |
UCC3817D | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC2817D vs UCC3817D |
UCC3817ADRG4 | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC2817D vs UCC3817ADRG4 |
UCC2817DR | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC2817D vs UCC2817DR |
UCC3817DTRG4 | BiCMOS Power Factor Preregulator 16-SOIC 0 to 70 | Texas Instruments | UCC2817D vs UCC3817DTRG4 |
UCC2817DTRG4 | BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 | Texas Instruments | UCC2817D vs UCC2817DTRG4 |