Part Details for UCC2808DTR-2/1G4 by Texas Instruments
Overview of UCC2808DTR-2/1G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC2808DTR-2/1G4
UCC2808DTR-2/1G4 CAD Models
UCC2808DTR-2/1G4 Part Data Attributes:
|
UCC2808DTR-2/1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2808DTR-2/1G4
Texas Instruments
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC2808DTR-2/1G4
This table gives cross-reference parts and alternative options found for UCC2808DTR-2/1G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2808DTR-2/1G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3808DTR-2G4 | Low power current mode push-pull PWM with 4.3/4.1V UVLO, 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | UCC2808DTR-2/1G4 vs UCC3808DTR-2G4 |
UCC3808D-2G4 | Low Power Current Mode Push-Pull PWM 8-SOIC 0 to 70 | Texas Instruments | UCC2808DTR-2/1G4 vs UCC3808D-2G4 |
UCC3808D-2 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2808DTR-2/1G4 vs UCC3808D-2 |
UCC2808DTR-2 | Low power current mode push-pull PWM with 4.3/4.1V UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC2808DTR-2/1G4 vs UCC2808DTR-2 |
UCC2808D-2G4 | Low power current mode push-pull PWM with 4.3/4.1V UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC2808DTR-2/1G4 vs UCC2808D-2G4 |
UCC1808D-2 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Texas Instruments | UCC2808DTR-2/1G4 vs UCC1808D-2 |
UCC3808DTR-2 | Low power current mode push-pull PWM with 4.3/4.1V UVLO, 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | UCC2808DTR-2/1G4 vs UCC3808DTR-2 |