-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive two-phase interleaved continuous conduction(CCM) mode PFC controller 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28070QPWRQ1 | Texas Instruments | Automotive Two-Phase Interleaved Current Mode PFC Controller 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC28070QPWRQ1CT-ND
|
DigiKey | IC PFC CTL CCM ADJUSTABL 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1964 In Stock |
|
$2.1977 / $4.4800 | Buy Now |
DISTI #
595-UCC28070QPWRQ1
|
Mouser Electronics | Power Factor Correction - PFC AC 2-Ph Interleaved CCM PFC Controller RoHS: Compliant | 5717 |
|
$1.9900 / $4.2800 | Buy Now |
|
Bristol Electronics | 3012 |
|
RFQ | ||
|
ComSIT USA | INTERLEAVING CONTINUOUS CONDUCTION MODE PFC CONTROLLER Power Factor Controller, Current-mode, 330kHz Switching Freq-Max, PDSO20 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | INTERLEAVING CONTINUOUS CONDUCTION MODE PFC CONTROLLER | 6000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28070QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28070QPWRQ1
Texas Instruments
Automotive two-phase interleaved continuous conduction(CCM) mode PFC controller 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | Boost | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC28070QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28070QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28070PWRG4 | Two-Phase Interleaved CCM PFC Controller 20-TSSOP -40 to 125 | Texas Instruments | UCC28070QPWRQ1 vs UCC28070PWRG4 |
UCC28070PWG4 | Two-Phase Interleaved CCM PFC Controller 20-TSSOP -40 to 125 | Texas Instruments | UCC28070QPWRQ1 vs UCC28070PWG4 |
UCC28070PWR | Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-TSSOP -40 to 125 | Texas Instruments | UCC28070QPWRQ1 vs UCC28070PWR |