-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1637
|
Newark | Power Factor Controller, Current, Soic20, Uvlo:10.2V, Supply Voltage Min:11.2V, Supply Voltage Max:21V, Startup Current:20Ma, Operating Supply Current:20Ma, Controller Ic Case Style:Soic, No. Of Pins:20Pins, Duty Cycle (%):50%, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28070DWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3600 / $4.3500 | Buy Now |
DISTI #
296-24605-1-ND
|
DigiKey | IC PFC CTLR CCM ADJUSTABL 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3919 In Stock |
|
$1.8694 / $3.8700 | Buy Now |
DISTI #
595-UCC28070DWR
|
Mouser Electronics | Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller RoHS: Compliant | 1473 |
|
$1.7600 / $3.6200 | Buy Now |
|
Quest Components | POWER FACTOR CONTROLLER, CURRENT-MODE, 0.75A, 330KHZ SWITCHING FREQ-MAX, BICMOS, PDSO20 | 8 |
|
$25.2800 | Buy Now |
|
Chip Stock | 547 |
|
RFQ | ||
|
LCSC | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | 8200 |
|
$0.9265 / $1.4946 | Buy Now |
|
Win Source Electronics | IC PFC CONTROLLER CCM 20SOIC | 96489 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28070DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28070DWR
Texas Instruments
Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC28070DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28070DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28070DW | Two-phase Interleaved continuous conduction mode (CCM) PFC controller 20-SOIC -40 to 85 | Texas Instruments | UCC28070DWR vs UCC28070DW |