-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-phase Interleaved CCM PFC controller with Extended Frequency Range (10kHz to 300kHz) 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6336
|
Newark | Controller, Pfc, 10 To 300Khz, 20Tssop, Uvlo:10.2V, Supply Voltage Min:10V, Supply Voltage Max:21V, Startup Current:20Ma, Operating Supply Current:20Ma, Controller Ic Case Style:Tssop, No. Of Pins:20Pins, Duty Cycle (%):99%, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28070APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6700 / $4.8200 | Buy Now |
DISTI #
296-30341-5-ND
|
DigiKey | IC PFC CTL CCM ADJUSTABL 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
277 In Stock |
|
$2.0325 / $3.0600 | Buy Now |
DISTI #
595-UCC28070APW
|
Mouser Electronics | Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller RoHS: Compliant | 662 |
|
$2.0300 / $3.0600 | Buy Now |
DISTI #
J56:1989_05864367
|
Arrow Electronics | Power Factor Correction 10kHz to 300kHz 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 6 Weeks Date Code: 2313 | Europe - 210 |
|
$1.9320 / $2.1610 | Buy Now |
DISTI #
UCC28070APW
|
TME | IC: PMIC, PFC controller, TSSOP20, -40÷125°C, 10.2÷21V, tube, SMPS Min Qty: 1 | 94 |
|
$3.8700 / $5.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28070APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28070APW
Texas Instruments
Two-phase Interleaved CCM PFC controller with Extended Frequency Range (10kHz to 300kHz) 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC28070APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28070APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28070APWR | Two-phase Interleaved CCM PFC controller with Extended Frequency Range (10kHz to 300kHz) 20-TSSOP -40 to 125 | Texas Instruments | UCC28070APW vs UCC28070APWR |