Power Circuits
UCC2805PW
Description: 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125

Overview of UCC2805PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for UCC2805PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, TSSOP 64
  • 1 $5.5020
  • 6 $4.0348
  • 20 $3.6680
$3.6680 / $5.5020 Buy Now
Rochester Electronics UCC2805 Low-Power BiCMOS Current-Mode PWM RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 6939
  • 1 $1.6300
  • 25 $1.6000
  • 100 $1.5400
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6300 Buy Now
DISTI # UCC2805PW
TME IC: PMIC, PWM controller, 1A, 46kHz÷1MHz, TSSOP8, Uin: 1.95÷2.05V Min Qty: 1 0
  • 1 $2.6200
  • 5 $2.3600
  • 25 $2.0800
  • 150 $1.8800
  • 450 $1.7400
$1.7400 / $2.6200 RFQ

CAD Models for UCC2805PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2805PW by Texas Instruments

UCC2805PW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
4 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
25 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
4.1 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. UCC2805PW
    Texas Instruments
    12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125
    VS

Alternate Parts for UCC2805PW

This table gives cross-reference parts and alternative options found for UCC2805PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2805PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2805PWTR 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments UCC2805PW vs UCC2805PWTR
UCC3805PWTRG4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 Texas Instruments UCC2805PW vs UCC3805PWTRG4
UCC2805PWG4 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125 Texas Instruments UCC2805PW vs UCC2805PWG4
UCC2805PWR 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125 Texas Instruments UCC2805PW vs UCC2805PWR
UCC2805PW Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC UCC2805PW vs UCC2805PW
UCC3805PW 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 Texas Instruments UCC2805PW vs UCC3805PW
Part Number Description Manufacturer Compare
UCC2805PWTR 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments UCC2805PW vs UCC2805PWTR
UCC2805PWTRG4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 Texas Instruments UCC2805PW vs UCC2805PWTRG4
UCC3805PWTRG4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 Texas Instruments UCC2805PW vs UCC3805PWTRG4
UCC3805PW 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 Texas Instruments UCC2805PW vs UCC3805PW
UCC2805PWR 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125 Texas Instruments UCC2805PW vs UCC2805PWR
UCC2805PWG4 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125 Texas Instruments UCC2805PW vs UCC2805PWG4

Related Parts for UCC2805PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2805PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2805PW by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2805PW would you like to use for your alert(s)?
  • Please alert me when UCC2805PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2805PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2805PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2805PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2805PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2805PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: