Power Circuits
UCC25705DGKR
Texas Instruments
Description: 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8

Overview of UCC25705DGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UCC25705DGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC25705DGKR by Texas Instruments

UCC25705DGKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
9 V
Input Voltage-Nom
11 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.02 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
4000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. UCC25705DGKR
    Texas Instruments
    0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8
    VS

Alternate Parts for UCC25705DGKR

This table gives cross-reference parts and alternative options found for UCC25705DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25705DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC25705DGKTR 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85 Texas Instruments UCC25705DGKR vs UCC25705DGKTR
UCC25705DGKTRG4 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85 Texas Instruments UCC25705DGKR vs UCC25705DGKTRG4
Part Number Description Manufacturer Compare
UCC25705DGKG4 High Speed Voltage Mode Pulse Width Modulator 8-VSSOP -40 to 85 Texas Instruments UCC25705DGKR vs UCC25705DGKG4
UCC25705DGKTR 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85 Texas Instruments UCC25705DGKR vs UCC25705DGKTR
UCC25705DGKTRG4 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85 Texas Instruments UCC25705DGKR vs UCC25705DGKTRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC25705DGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC25705DGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC25705DGKR would you like to use for your alert(s)?
  • Please alert me when UCC25705DGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC25705DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC25705DGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC25705DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC25705DGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC25705DGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: