-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin high-performance resonant mode LLC controller 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23976-5-ND
|
DigiKey | IC REG CTRLR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
359 In Stock |
|
$0.5339 / $1.1400 | Buy Now |
DISTI #
595-UCC25600D
|
Mouser Electronics | Switching Controllers LLC Half Bridge Resonant Cntrlr RoHS: Compliant | 1310 |
|
$0.4850 / $1.4600 | Buy Now |
DISTI #
UCC25600D
|
TME | IC: PMIC, resonant mode controller, 0.8A, 40÷350kHz, SO8, 11.5÷18V Min Qty: 1 | 55 |
|
$0.7200 / $1.2200 | Buy Now |
|
Ameya Holding Limited | PMIC, PWM controller, 0.8A, 40÷350kHz, Channels: 2, SO8, 11.5÷18V | 63835 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR HALF-BRIDGE 8SOIC | 39981 |
|
$0.5382 / $0.8073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC25600D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC25600D
Texas Instruments
8-pin high-performance resonant mode LLC controller 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS A CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC25600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC25600DR | 8-pin high-performance resonant mode LLC controller 8-SOIC -40 to 125 | Texas Instruments | UCC25600D vs UCC25600DR |
UCC25600DRG4 | 8-pin high-performance resonant mode LLC controller 8-SOIC -40 to 125 | Texas Instruments | UCC25600D vs UCC25600DRG4 |