Power Circuits
UCC24624DR
Texas Instruments
Description: High-frequency, dual synchronous rectifier controller for LLC converters 8-SOIC -40 to 125

Overview of UCC24624DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for UCC24624DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-UCC24624DRCT-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2752
In Stock
  • 1 $2.1400
  • 10 $1.5260
  • 25 $1.3716
  • 100 $1.2022
  • 250 $1.1213
  • 500 $1.0725
  • 1,000 $1.0324
  • 2,500 $0.9900
  • 5,000 $0.9644
  • 7,500 $0.9516
$0.9516 / $2.1400 Buy Now
DISTI # 595-UCC24624DR
Mouser Electronics Gate Drivers High-frequency, dual synchronous rectifier controller for LLC converters 8-SOIC -40 to 125 RoHS: Compliant 2986
  • 1 $2.2000
  • 10 $1.6800
  • 100 $1.3700
  • 250 $1.2200
  • 500 $1.1300
  • 1,000 $1.0400
  • 2,500 $0.9440
  • 5,000 $0.8840
$0.8840 / $2.2000 Buy Now
LCSC SOIC-8 DC-DC Converters ROHS 2090
  • 1 $0.6557
  • 10 $0.5399
  • 30 $0.4813
  • 100 $0.4076
  • 500 $0.3730
  • 1,000 $0.3565
$0.3565 / $0.6557 Buy Now
MacroQuest Electronics STOCK 30000
RFQ
Win Source Electronics PWR MGMT MOSFET/PWR DRIVER 8600
  • 5 $11.6420
  • 11 $9.5530
  • 17 $9.2540
  • 23 $8.9560
  • 29 $8.6570
  • 39 $7.7620
$7.7620 / $11.6420 Buy Now

CAD Models for UCC24624DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC24624DR by Texas Instruments

UCC24624DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-12-21
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Input Voltage-Max
26 V
Input Voltage-Min
4.25 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
4.25 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
700 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.895 mm
Want to compare parts?
  1. UCC24624DR
    Texas Instruments
    High-frequency, dual synchronous rectifier controller for LLC converters 8-SOIC -40 to 125
    VS

Alternate Parts for UCC24624DR

This table gives cross-reference parts and alternative options found for UCC24624DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC24624DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PUCC24624D High frequency Dual Synchronous Rectifier Controller for LLC Converter 8-SOIC -40 to 125 Texas Instruments UCC24624DR vs PUCC24624D
BD9575FV-E2 Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO20, ROHS COMPLIANT, SSOP-20 ROHM Semiconductor UCC24624DR vs BD9575FV-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC24624DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC24624DR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC24624DR would you like to use for your alert(s)?
  • Please alert me when UCC24624DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC24624DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC24624DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC24624DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC24624DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC24624DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: