Part Details for UCC1807J-1 by Texas Instruments
Overview of UCC1807J-1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC1807J-1
UCC1807J-1 CAD Models
UCC1807J-1 Part Data Attributes
|
UCC1807J-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1807J-1
Texas Instruments
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-CDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCC1807J-1
This table gives cross-reference parts and alternative options found for UCC1807J-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1807J-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2807N-1G4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UCC1807J-1 vs UCC2807N-1G4 |
UCC1807J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corp (RETIRED) | UCC1807J-1 vs UCC1807J-1 |
UCC3807N-1G4 | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8, Switching Regulator or Controller | Texas Instruments | UCC1807J-1 vs UCC3807N-1G4 |
UCC2807J-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | UCC1807J-1 vs UCC2807J-1 |
UCC3807N-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8 | Texas Instruments | UCC1807J-1 vs UCC3807N-1 |
UCC1807J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC1807J-1 vs UCC1807J-1 |