Part Details for UCC1801J883B by Texas Instruments
Overview of UCC1801J883B by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC1801J883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC1801J883B-ND
|
DigiKey | LOW-POWER BICMOS CURRENT-MODE PW Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1761 |
|
RFQ |
Part Details for UCC1801J883B
UCC1801J883B CAD Models
UCC1801J883B Part Data Attributes:
|
UCC1801J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1801J883B
Texas Instruments
Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC1801J883B
This table gives cross-reference parts and alternative options found for UCC1801J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1801J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1801J/883BC | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | UCC1801J883B vs UCC1801J/883BC |
UCC1801J | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | Texas Instruments | UCC1801J883B vs UCC1801J |
5962-9451301MPX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | UCC1801J883B vs 5962-9451301MPX |