UCB1V221MNL1GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT

Overview of UCB1V221MNL1GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Price & Stock for UCB1V221MNL1GS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R6990
Newark Smt - Small Chip/ Tp&reel |Nichicon UCB1V221MNL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2820
  • 5,000 $0.2750
  • 10,000 $0.2540
  • 20,000 $0.2370
  • 30,000 $0.2210
  • 50,000 $0.2110
$0.2110 / $0.2820 Buy Now
DISTI # 493-9379-1-ND
DigiKey CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2574
In Stock
  • 1 $0.7700
  • 10 $0.5370
  • 50 $0.4520
  • 100 $0.3680
  • 500 $0.3067
  • 1,000 $0.2582
  • 2,500 $0.2421
  • 5,000 $0.2260
  • 12,500 $0.2147
  • 25,000 $0.2098
$0.2098 / $0.7700 Buy Now
DISTI # 647-UCB1V221MNL1GS
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant 0
  • 1 $0.7700
  • 10 $0.4990
  • 100 $0.3680
  • 500 $0.2140
$0.2140 / $0.7700 Order Now
DISTI # UCB1V221MNL1GS
TME Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø10x10mm, ±20%, 7000h Min Qty: 500 0
  • 500 $0.2750
  • 2,000 $0.2550
$0.2550 / $0.2750 RFQ
DISTI # UCB1V221MNL1GS
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Can - SMD (Alt: UCB1V221MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100526995
Chip1Stop Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 216mA 7000h 105℃ T/R RoHS: Compliant Container: Cut Tape 44
  • 5 $0.5570
$0.5570 Buy Now

CAD Models for UCB1V221MNL1GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCB1V221MNL1GS by Nichicon Corporation

UCB1V221MNL1GS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
, 4141
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10 mm
JESD-609 Code
e6
Leakage Current
0.231 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
216 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. UCB1V221MNL1GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for UCB1V221MNL1GS

This table gives cross-reference parts and alternative options found for UCB1V221MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCB1V221MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMZF350ARA221MJA0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 4341 Chemi-Con UCB1V221MNL1GS vs EMZF350ARA221MJA0G
EMZE350ARA221MJA0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 4341, Chemi-Con UCB1V221MNL1GS vs EMZE350ARA221MJA0G

Related Parts for UCB1V221MNL1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCB1V221MNL1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCB1V221MNL1GS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCB1V221MNL1GS would you like to use for your alert(s)?
  • Please alert me when UCB1V221MNL1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCB1V221MNL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCB1V221MNL1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCB1V221MNL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCB1V221MNL1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCB1V221MNL1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: