Part Details for UCA2V330MHD1CA by Nichicon Corporation
Overview of UCA2V330MHD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCA2V330MHD1CA
UCA2V330MHD1CA CAD Models
UCA2V330MHD1CA Part Data Attributes
|
UCA2V330MHD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2V330MHD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCA2V330MHD1CA
This table gives cross-reference parts and alternative options found for UCA2V330MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2V330MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MFM1620RBN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UCA2V330MHD1CA vs 8330MFM1620RBN40 |
350WXA33MEFCRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UCA2V330MHD1CA vs 350WXA33MEFCRX16X20 |
8330MFM1620RBN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UCA2V330MHD1CA vs 8330MFM1620RBN7B |
EEUEE2V330S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UCA2V330MHD1CA vs EEUEE2V330S(B) |
UCA2V330MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCA2V330MHD1CA vs UCA2V330MHD1CM |
UPB2V330MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | UCA2V330MHD1CA vs UPB2V330MHD1CV |
350BXC33MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCA2V330MHD1CA vs 350BXC33MCC16X20 |
B43858C4336M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCA2V330MHD1CA vs B43858C4336M000 |
8330MFM1620RB000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UCA2V330MHD1CA vs 8330MFM1620RB000 |
NRB-XS330M350V16X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UCA2V330MHD1CA vs NRB-XS330M350V16X20F3F |