Part Details for UCA2G680MHD1AA by Nichicon Corporation
Results Overview of UCA2G680MHD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCA2G680MHD1AA Information
UCA2G680MHD1AA by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UCA2G680MHD1AA
UCA2G680MHD1AA CAD Models
UCA2G680MHD1AA Part Data Attributes
|
UCA2G680MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2G680MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1000 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCA2G680MHD1AA
This table gives cross-reference parts and alternative options found for UCA2G680MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2G680MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43821A9686M012 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCA2G680MHD1AA vs B43821A9686M012 |
EEUED2G680 | Panasonic Electronic Components | $1.7123 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | UCA2G680MHD1AA vs EEUED2G680 |
UPB2G680MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | UCA2G680MHD1AA vs UPB2G680MHD1CA |
NRBX680M400V18X31.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | UCA2G680MHD1AA vs NRBX680M400V18X31.5SP7.5LSF |
400BXA68MEFCRX18X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | UCA2G680MHD1AA vs 400BXA68MEFCRX18X31.5 |
B43821A9686M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCA2G680MHD1AA vs B43821A9686M001 |
400BXA68MRI18X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | UCA2G680MHD1AA vs 400BXA68MRI18X31.5 |
400BXA68MRX18X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | UCA2G680MHD1AA vs 400BXA68MRX18X31.5 |
B43821A9686M003 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | UCA2G680MHD1AA vs B43821A9686M003 |
NRBX680M400V18X31.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | UCA2G680MHD1AA vs NRBX680M400V18X31.5F1F |