Part Details for UCA2G220MHD6CC by Nichicon Corporation
Results Overview of UCA2G220MHD6CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCA2G220MHD6CC Information
UCA2G220MHD6CC by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for UCA2G220MHD6CC
UCA2G220MHD6CC CAD Models
UCA2G220MHD6CC Part Data Attributes
|
UCA2G220MHD6CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2G220MHD6CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCA2G220MHD6CC
This table gives cross-reference parts and alternative options found for UCA2G220MHD6CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2G220MHD6CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400BXA22MEFCCC16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | UCA2G220MHD6CC vs 400BXA22MEFCCC16X20 |
UCA2G220MHD6TN | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | UCA2G220MHD6CC vs UCA2G220MHD6TN |
400BXA22MKC16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF | UCA2G220MHD6CC vs 400BXA22MKC16X20 |
400BXC22MEFCCA16X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UCA2G220MHD6CC vs 400BXC22MEFCCA16X20 |
NRE-HS220M400V16X20SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | UCA2G220MHD6CC vs NRE-HS220M400V16X20SP7.5LSF |
EKLG401EC3220ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF | UCA2G220MHD6CC vs EKLG401EC3220ML20S |
400BXC22MEFCKC16X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UCA2G220MHD6CC vs 400BXC22MEFCKC16X20 |
400WXA22MEFC16X20 | Rubycon Corporation | Check for Price | CAP ALUM 22UF 20% 400V RADIAL | UCA2G220MHD6CC vs 400WXA22MEFC16X20 |
NRBX220M400V16X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | UCA2G220MHD6CC vs NRBX220M400V16X20SPF |
400BXC22MEFCCC16X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UCA2G220MHD6CC vs 400BXC22MEFCCC16X20 |