Part Details for UCA2E220MHD1TO by Nichicon Corporation
Overview of UCA2E220MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2E220MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6209
|
Newark | Radials/Tp&ammo |Nichicon UCA2E220MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3850 | Buy Now |
DISTI #
493-4767-1-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
72 In Stock |
|
$0.3958 / $1.1500 | Buy Now |
DISTI #
647-UCA2E220MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 250 Volts 20% RoHS: Compliant | 878 |
|
$0.2810 / $0.9400 | Buy Now |
Part Details for UCA2E220MHD1TO
UCA2E220MHD1TO CAD Models
UCA2E220MHD1TO Part Data Attributes
|
UCA2E220MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2E220MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCA2E220MHD1TO
This table gives cross-reference parts and alternative options found for UCA2E220MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2E220MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MDMAB20RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 8220MDMAB20RX01F |
8220MDMAB20RYN511M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 8220MDMAB20RYN511M |
8220MDMAB20LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 8220MDMAB20LM00P |
8220MDMAB20RT05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 8220MDMAB20RT05F |
2220MDMAB20RAN411C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 2220MDMAB20RAN411C |
1220MDMAB20LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 1220MDMAB20LEN511M |
B43086F2226M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UCA2E220MHD1TO vs B43086F2226M001 |
2220MDMAB20LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 2220MDMAB20LEN011M |
8220MDMAB20RFN5C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 8220MDMAB20RFN5C |
8220MDMAB20RYN211C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2E220MHD1TO vs 8220MDMAB20RYN211C |