Part Details for UC757 by Solitron Devices Inc
Overview of UC757 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC757
UC757 CAD Models
UC757 Part Data Attributes
|
UC757
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
UC757
Solitron Devices Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for UC757
This table gives cross-reference parts and alternative options found for UC757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2880 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Mitsubishi Electric | UC757 vs 2SK2880 |
UC759 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Solitron Devices Inc | UC757 vs UC759 |
SMP4221A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE | InterFET Corporation | UC757 vs SMP4221A |
KSK596PBWD | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | UC757 vs KSK596PBWD |
SMP4118A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE | InterFET Corporation | UC757 vs SMP4118A |