Part Details for UC552A9340F-T by Soshin Electric Co Ltd
Overview of UC552A9340F-T by Soshin Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC552A9340F-T
UC552A9340F-T CAD Models
UC552A9340F-T Part Data Attributes
|
UC552A9340F-T
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UC552A9340F-T
Soshin Electric Co Ltd
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 50ppm/Cel TC, 0.000934uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
Capacitance | 0.000934 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Coefficient | 50ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |