-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3875DWPG4 | Texas Instruments | Phase Shift Resonant Controller 28-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC3875DWPG4
|
Mouser Electronics | Switching Controllers Phase Shift Resonant Controller RoHS: Compliant | 8 |
|
$10.0900 / $14.6100 | Buy Now |
DISTI #
V99:2348_07428852
|
Arrow Electronics | Resonant Controllers 500mA 1000kHz 28-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1510 | Americas - 1 |
|
$3.1830 / $7.5050 | Buy Now |
DISTI #
25865943
|
Verical | Resonant Controllers 500mA 1000kHz 28-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1510 | Americas - 1 |
|
$3.1830 / $3.5510 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO28 | 143 |
|
$8.7026 / $15.1350 | Buy Now |
DISTI #
C1S746201757946
|
Chip1Stop | Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 1MkHz 28-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 1 |
|
$7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3875DWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3875DWPG4
Texas Instruments
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 4.92 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3875DWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3875DWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3875DWPTR | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70 | Texas Instruments | UC3875DWPG4 vs UC3875DWPTR |
UC3875DWPTR | 3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | Rochester Electronics LLC | UC3875DWPG4 vs UC3875DWPTR |
UC3875DWPTRG4 | 3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | UC3875DWPG4 vs UC3875DWPTRG4 |
UC2875DWPG4 | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85 | Texas Instruments | UC3875DWPG4 vs UC2875DWPG4 |