Power Circuits
UC3861N
Description: Resonant-mode PWM with 16.5/10.5V UVLO, alternating outputs, and fixed off time, 0C to 70C 16-PDIP 0 to 70

Overview of UC3861N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UC3861N Texas Instruments Resonant-Mode Power Supply Controllers 16-PDIP 0 to 70

Price & Stock for UC3861N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UC3861N-ND
DigiKey IC OFFLINE SWITCH MULT TOP 16DIP Min Qty: 74 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 141
In Stock
  • 74 $4.1000
$4.1000 Buy Now
DISTI # 296-11318-5-ND
DigiKey IC OFFLINE SWITCH MULT TOP 16DIP Min Qty: 74 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 200 $4.3690
$4.3690 Buy Now
DISTI # 595-UC3861N
Mouser Electronics Switching Controllers Resonant-Mode RoHS: Compliant 0
  • 200 $5.0800
  • 250 $4.9600
  • 500 $4.7200
  • 1,000 $4.4100
$4.4100 / $5.0800 Order Now
Rochester Electronics UC3861 Resonant-Mode Power Supply Controllers RoHS: Compliant Status: Active Min Qty: 1 141
  • 1 $4.1400
  • 25 $4.0600
  • 100 $3.8900
  • 500 $3.7300
  • 1,000 $3.5200
$3.5200 / $4.1400 Buy Now

CAD Models for UC3861N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC3861N by Texas Instruments

UC3861N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Max
22 V
Input Voltage-Min
11.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Output Voltage-Max
5.2 V
Output Voltage-Min
4.8 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
32 mA
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
16.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. UC3861N
    Texas Instruments
    Resonant-mode PWM with 16.5/10.5V UVLO, alternating outputs, and fixed off time, 0C to 70C 16-PDIP 0 to 70
    VS

Alternate Parts for UC3861N

This table gives cross-reference parts and alternative options found for UC3861N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3861N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2861J 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 Texas Instruments UC3861N vs UC2861J
UC3861N 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 Rochester Electronics LLC UC3861N vs UC3861N
UC2861NG4 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 Texas Instruments UC3861N vs UC2861NG4
UC3861NG4 Resonant-Mode Power Supply Controllers 16-PDIP 0 to 70 Texas Instruments UC3861N vs UC3861NG4
Part Number Description Manufacturer Compare
UC2861J 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 Texas Instruments UC3861N vs UC2861J
UC3861N 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 Rochester Electronics LLC UC3861N vs UC3861N
UC1861J 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC UC3861N vs UC1861J
UC3861NG4 Resonant-Mode Power Supply Controllers 16-PDIP 0 to 70 Texas Instruments UC3861N vs UC3861NG4

Related Parts for UC3861N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3861N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3861N by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3861N would you like to use for your alert(s)?
  • Please alert me when UC3861N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3861N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3861N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3861N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3861N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3861N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: