Part Details for UC385T-ADJG3 by Texas Instruments
Overview of UC385T-ADJG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC385T-ADJG3
UC385T-ADJG3 CAD Models
UC385T-ADJG3 Part Data Attributes
|
UC385T-ADJG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC385T-ADJG3
Texas Instruments
Fast Transient Response, 5-A, Low-Dropout Regulator 5-TO-220 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 7.5 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 0.33% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for UC385T-ADJG3
This table gives cross-reference parts and alternative options found for UC385T-ADJG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC385T-ADJG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC285TDTR-ADJ | 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | UC385T-ADJG3 vs UC285TDTR-ADJ |
UC385TDKTTT-ADJG3 | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC385T-ADJG3 vs UC385TDKTTT-ADJG3 |
UC285TDKTTT-ADJ | 5-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC385T-ADJG3 vs UC285TDKTTT-ADJ |
UC385TH-ADJ | Single Output LDO, 5.0A, Adj.(1.22 to 6.0V), Fast Transient Response, Reverse Current Protection 5-TO-220 0 to 70 | Texas Instruments | UC385T-ADJG3 vs UC385TH-ADJ |
UC385TDTR-ADJ | 5-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC385T-ADJG3 vs UC385TDTR-ADJ |