-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Power Factor Preregulator 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3855ANG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3855ANG4
Texas Instruments
High Performance Power Factor Preregulator 20-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3855ANG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3855ANG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3855BJ | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3855ANG4 vs UC3855BJ |
UC1855AJ/883B | Power Factor Controller, Current-mode, 1.5A, 500kHz Switching Freq-Max, CDIP20, DIP-20 | Unitrode Corporation | UC3855ANG4 vs UC1855AJ/883B |
UC2855BN | Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-PDIP -40 to 85 | Texas Instruments | UC3855ANG4 vs UC2855BN |
UC3855AJ | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP20, DIP-20 | Texas Instruments | UC3855ANG4 vs UC3855AJ |
UC2855BN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC3855ANG4 vs UC2855BN |
UC2855AN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC3855ANG4 vs UC2855AN |
UC1855AJ | High Performance Power Factor Preregulator 20-CDIP -55 to 125 | Texas Instruments | UC3855ANG4 vs UC1855AJ |
UC3855AN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC3855ANG4 vs UC3855AN |
UC2855ANG4 | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Texas Instruments | UC3855ANG4 vs UC2855ANG4 |
UC2855AJ | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP20, DIP-20 | Texas Instruments | UC3855ANG4 vs UC2855AJ |