-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power Factor Preregulator 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3854DWTR-FG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3854DWTR-FG4
Texas Instruments
High Power Factor Preregulator 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7.6 V | |
Output Voltage-Min | 7.4 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 118 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for UC3854DWTR-FG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3854DWTR-FG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3854DWG4 | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UC3854DWTR-FG4 vs UC3854DWG4 |
UC2854DWTRG4 | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3854DWTR-FG4 vs UC2854DWTRG4 |
UC3854DW | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UC3854DWTR-FG4 vs UC3854DW |
UC2854DW | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3854DWTR-FG4 vs UC2854DW |
UC2854DWG4 | High Power Factor Preregulator 16-SOIC -40 to 85 | Texas Instruments | UC3854DWTR-FG4 vs UC2854DWG4 |
UC1854DW | 0.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | UC3854DWTR-FG4 vs UC1854DW |
UC3854DWTR | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UC3854DWTR-FG4 vs UC3854DWTR |
UC2854DWTR | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UC3854DWTR-FG4 vs UC2854DWTR |