Datasheets
UC3845AD by:

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14,

Part Details for UC3845AD by Linfinity Microelectronics

Overview of UC3845AD by Linfinity Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for UC3845AD

UC3845AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC3845AD Part Data Attributes

UC3845AD Linfinity Microelectronics
Buy Now Datasheet
Compare Parts:
UC3845AD Linfinity Microelectronics Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 8.2 V
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 17 mA
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

UC3845AD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3845AD by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3845AD by Linfinity Microelectronics

Select Manufacturer
Which Manufacturer of UC3845AD would you like to use for your alert(s)?
  • Please alert me when UC3845AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3845AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3845AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3845AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3845AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3845AD by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: