Power Circuits
UC3844DG4
Texas Instruments
Description: Current-Mode PWM Controller 14-SOIC 0 to 70

Overview of UC3844DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UC3844DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3844DG4 by Texas Instruments

UC3844DG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
11.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Min
17 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UC3844DG4
    Texas Instruments
    Current-Mode PWM Controller 14-SOIC 0 to 70
    VS

Alternate Parts for UC3844DG4

This table gives cross-reference parts and alternative options found for UC3844DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3844DTRG4 Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 14-SOIC 0 to 70 Texas Instruments UC3844DG4 vs UC3844DTRG4
Part Number Description Manufacturer Compare
UC3842BVDR2G High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL onsemi UC3844DG4 vs UC3842BVDR2G
LT1242CS8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc UC3844DG4 vs LT1242CS8
UC2843D8TR 30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UC3844DG4 vs UC2843D8TR
UC2843BN Current Mode PWM STMicroelectronics UC3844DG4 vs UC2843BN
UC3845N Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UC3844DG4 vs UC3845N
MIC38HC44YN IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,DIP,8PIN,PLASTIC Microchip Technology Inc UC3844DG4 vs MIC38HC44YN
UC2845N 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 onsemi UC3844DG4 vs UC2845N
5962-8670403XA Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments UC3844DG4 vs 5962-8670403XA
MIC38HC44BN Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc UC3844DG4 vs MIC38HC44BN
UC2845AD8TRG4 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 8-SOIC -40 to 85 Texas Instruments UC3844DG4 vs UC2845AD8TRG4

Related Parts for UC3844DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3844DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3844DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3844DG4 would you like to use for your alert(s)?
  • Please alert me when UC3844DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3844DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3844DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3844DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3844DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3844DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: