Part Details for UC3844BD1G by onsemi
Results Overview of UC3844BD1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3844BD1G Information
UC3844BD1G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3844BD1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2384
|
Newark | Current Mode Pwm Controller, 25V, 8-Soic, Power Supply Controller Type:Single Ended Controller, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 711 |
|
$0.2170 | Buy Now |
DISTI #
P40:2555_14469524
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2229 | Europe - 312 |
|
$0.2677 / $0.2731 | Buy Now |
DISTI #
V99:2348_07303935
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2228 | Americas - 4 |
|
$0.2697 / $0.3446 | Buy Now |
DISTI #
70100728
|
RS | UC3844BD1G, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin SOIC | ON Semiconductor UC3844BD1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
DISTI #
86042716
|
Verical | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1244 Package Multiple: 1 Date Code: 2201 | Americas - 4097 |
|
$0.3015 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 275KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO8 | 10 |
|
$0.4500 / $0.5400 | Buy Now |
|
Rochester Electronics | UC3844B - Current-Mode PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 5685 |
|
$0.2412 / $0.2838 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S541900428098
|
Chip One Stop | Current Mode PWM Controller 1A 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 49 |
|
$0.1370 / $0.1410 | Buy Now |
|
Win Source Electronics | IC REG CTRLR PWM CM 8-SOIC | 39980 |
|
$0.2710 / $0.4070 | Buy Now |
Part Details for UC3844BD1G
UC3844BD1G CAD Models
UC3844BD1G Part Data Attributes
|
UC3844BD1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3844BD1G
onsemi
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC3844BD1G
This table gives cross-reference parts and alternative options found for UC3844BD1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BD1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3844BD1 | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | UC3844BD1G vs UC3844BD1 |
UC2844BD1G | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | UC3844BD1G vs UC2844BD1G |
UC3844BVD1R2 | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | UC3844BD1G vs UC3844BVD1R2 |
UC3844BVD1R2G | onsemi | $0.3502 | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL | UC3844BD1G vs UC3844BVD1R2G |
UC3844BVD1G | onsemi | Check for Price | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | UC3844BD1G vs UC3844BVD1G |
UC3844BD1R2G | onsemi | $0.4377 | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL | UC3844BD1G vs UC3844BD1R2G |