Part Details for UC3844AN by STMicroelectronics
Overview of UC3844AN by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3844ANG4 | Texas Instruments | Current Mode PWM Controller 8-PDIP 0 to 70 | |
UC3844AN | Texas Instruments | Current Mode PWM Controller 8-PDIP 0 to 70 |
Price & Stock for UC3844AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 87 |
|
$1.3200 / $2.4000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,8PIN,PLASTIC | 41 |
|
$0.5760 / $0.9600 | Buy Now |
Part Details for UC3844AN
UC3844AN CAD Models
UC3844AN Part Data Attributes
|
UC3844AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3844AN
STMicroelectronics
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3844AN
This table gives cross-reference parts and alternative options found for UC3844AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3844TN | STMicroelectronics | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | UC3844AN vs UC3844TN |
IP3844AJ | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | UC3844AN vs IP3844AJ |
UC3844BN | STMicroelectronics | $0.5175 | Current Mode PWM | UC3844AN vs UC3844BN |