-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3842N | Texas Instruments | Current-Mode PWM Controller 8-PDIP 0 to 70 | |
UC3842NG4 | Texas Instruments | Current-Mode PWM Controller 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9078
|
Newark | Pwm Controller, 500Khz, 10V-30V, Pdip-8, Input Voltage:-, Output Voltage:13.5V, Output Current:1A, Supply Voltage Min:10V, Supply Voltage Max:30V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:500Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3842N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
296-11282-5-ND
|
DigiKey | IC REG CTRLR PWM CM 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
771 In Stock |
|
$0.5942 / $1.3900 | Buy Now |
DISTI #
595-UC3842N
|
Mouser Electronics | Switching Controllers Current Mode RoHS: Compliant | 440 |
|
$0.5530 / $1.4000 | Buy Now |
DISTI #
J56:1989_00134062
|
Arrow Electronics | Current Mode PWM Controller 200mA 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2311 | Europe - 1050 |
|
$0.5326 / $0.7314 | Buy Now |
|
Rochester Electronics | UC3842 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 1281 |
|
$0.5107 / $0.6008 | Buy Now |
DISTI #
UC3842N
|
TME | IC: PMIC, PWM controller, 1A, 47÷500kHz, Ch: 1, DIP8, Uoper: 10÷28V Min Qty: 1 | 700 |
|
$0.8600 / $1.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG CTRLR PWM CM 8DIP | 186 |
|
$1.0011 / $1.7972 | Buy Now |
|
LCSC | 12V28V PDIP-8 AC-DC Controllers and Regulators ROHS | 184 |
|
$0.5840 / $1.0484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3842N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3842N
Texas Instruments
Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3842N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842ANG4 | 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC3842N vs UC3842ANG4 |
UC3842NG4 | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70 | Texas Instruments | UC3842N vs UC3842NG4 |
UC3842AN | 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC3842N vs UC3842AN |